Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06RK-11-4SD
Order Code1969981
Product RangeTVS Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £169.370 |
Price for:Each
Minimum: 1
Multiple: 1
£169.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06RK-11-4SD
Order Code1969981
Product RangeTVS Series
Technical Datasheet
Product RangeTVS Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement11-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationD
Service ClassCorrosion Resistant, EMI, Firewall
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
TVS Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
11-4
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI, Firewall
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
D
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability