| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £150.530 | 
Product Information
Product Overview
The TVPS00RF-23-55PC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 55 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes and they have highest performance capabilities for both general duty and severe environment applications. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. Tri-Start TV series connectors also features firewall capability, contact protection, quick coupling and electrostatic discharge protection (ESD). These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
- High reliability, moisture and corrosion resistant
 - Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
 - 500 mating cycles, high durability versions are available with 1500 mating cycles
 - Operates at extreme temperature range of -65°C to +200°C based on shell finish
 - Salt spray exposure of 48hr
 - Minimum insulation resistance is 5000Mohm (at 25°C)
 - Scoop proof to eliminate the possibility of contact damage
 - Self locking connector system, triple start threaded coupling
 - Aluminium alloy body material with electroless nickel plating
 - Copper alloy crimp pin contacts with gold plating
 
Applications
Commercial, Industrial
Technical Specifications
TV Series
Wall Mount Receptacle
Crimp Pin
23-55
Electroless Nickel
Gold
EMI
MIL-DTL-38999 Series III
55Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
C
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate