Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoTVPS00RF-21-41PN-P002
Order Code1968807
Product RangeTV Series
Technical Datasheet
Available to Order
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £174.340 |
Price for:Each
Minimum: 1
Multiple: 1
£174.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoTVPS00RF-21-41PN-P002
Order Code1968807
Product RangeTV Series
Technical Datasheet
Product RangeTV Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts41Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement21-41
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
TV Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
21-41
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
41Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability