Quantity | Price (ex VAT) |
---|---|
1+ | £61.320 |
Product Information
Product Overview
The TV06RW-11-98PC-LC from Amphenol is a Tri-Start TV series, MIL-DTL-38999 series III equivalent straight plug with 6 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 series III connectors.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Thermoplastic clips moulded directly with insert
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
TV Series
Straight Plug
Crimp Pin - Contacts Not Supplied
11-98
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
6Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
C
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate