Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL
Manufacturer Part NoRT0L-12CG-S2
Order Code1901425
Technical Datasheet
Accessory TypeCord Grip
For Use WithRT360 Series Shell Size 12 Industrial Circular Connectors
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RT0L-12CG-S2 is an eco-mate Cord Grip with stainless steel EMI shielding ring and a thermoplastic clamp insert. It has nickel-plated zinc alloy nut, nickel-plated zinc alloy back shell, silicone rubber O-ring and a rubber grommet. It is suitable for use with the RT360 series size-12 circular connector.
Applications
Industrial
Technical Specifications
Accessory Type
Cord Grip
Product Range
-
For Use With
RT360 Series Shell Size 12 Industrial Circular Connectors
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05