Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTS06CGPA16-26P-025
Order Code1922625
Product RangePT Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £95.810 |
Price for:Each
Minimum: 1
Multiple: 1
£95.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTS06CGPA16-26P-025
Order Code1922625
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts26Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement16-26
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
16-26
Connector Body Plating
Non-conductive Black Zinc Cobalt
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
26Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability