Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTS06CGMSS4-24-61S
Order Code1922624
Product RangePT Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £145.920 |
Price for:Each
Minimum: 1
Multiple: 1
£145.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTS06CGMSS4-24-61S
Order Code1922624
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts61Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement24-61
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
24-61
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
61Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001