Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTS06CGMSS1-12-8P-023
Order Code1922606
Product RangePT Series
Technical Datasheet
55 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £87.300 |
Price for:Each
Minimum: 1
Multiple: 1
£87.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPTS06CGMSS1-12-8P-023
Order Code1922606
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement12-8
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
12-8
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability