Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106R32-7PW
Order Code1919198
Product RangeMS3106 Series
Technical Datasheet
Available to Order
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £79.420 |
Price for:Each
Minimum: 1
Multiple: 1
£79.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106R32-7PW
Order Code1919198
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts35Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement32-7
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationW
Service ClassEnvironmentally Sealed, Lightweight
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
32-7
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed, Lightweight
Product Range
MS3106 Series
No. of Contacts
35Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001