| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £130.710 | 
Product Information
Product Overview
The MS27473T20A35SA from Amphenol is MIL-DTL-38999 Series II straight plug with 79 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
 - Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
 - 500 mating cycles, IP67 environmental protection
 - Operates at extreme temperature range of -65°C to +200°C
 - Minimum insulation resistance is 5000Mohm
 - Non scoop proof, low profile shell and light-weight
 - Quick mating, three-point bayonet coupling and 5 key/keyway mating
 - Self locking connector system, breakaway lanyard release style
 - Aluminium alloy body material with clear chromate over cadmium plating
 - Copper alloy crimp socket contacts with gold plating
 
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series II
Straight Plug
Crimp Socket
20-35
Clear Chromate over Cadmium
Gold
Environmentally Sealed
MS27473 Series
79Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
A
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate