Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCRP-PCB-9
Order Code1718672
Product RangeFA1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoFA1-NCRP-PCB-9
Order Code1718672
Product RangeFA1
Technical Datasheet
Connector TypeSMB Coaxial
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Product RangeFA1
Product Overview
The FA1-NCRP-PCB-9 is a through-hole SMB Right Angle Plug made of gold-plated contact.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Product Range
FA1
Coaxial Termination
Through Hole Right Angle
Contact Material
Brass
Frequency Max
4GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003