Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEXM-A06-21-75PA
Order Code1964086
Product RangeTBA
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £315.770 |
Price for:Each
Minimum: 1
Multiple: 1
£315.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEXM-A06-21-75PA
Order Code1964086
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military Specification-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement21-75
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Hard-coat Anodise
Contact MaterialCopper
Contact PlatingGold
Insert RotationN
Service Class-
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
21-75
Connector Body Plating
Black Hard-coat Anodise
Contact Plating
Gold
Service Class
-
Equivalent Military Specification
-
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
Copper
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability