Quantity | Price (ex VAT) |
---|---|
1+ | £6.430 |
10+ | £5.840 |
Product Information
Product Overview
The EX-20-B-1-0-20S-M20 is a nickel-plating brass Cable Gland made of neoprene seal provides a seal on the inner sheath, a seal on the outer sheath, an entry thread seal and universal armour clamp for armoured cable. The armour clamp provides an electrical bond between the cable armour and the gland. EX-20 glands can also be used to terminate unarmoured or lead sheathed cables. EX-20 type glands maintain Flameproof Exd and Increased Safety Exe methods of explosion protection. The Cable gland product line is designed to perform in the most demanding environments.
Applications
Automotive, Consumer Electronics, Mining, Oil & Gas, Robotics, Motor Drive & Control, Industrial
Technical Specifications
M20
16mm
Metallic - Nickel Finish
-
11.5mm
Brass
IP66, IP68, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate