| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £65.690 | 
Product Information
Product Overview
The D38999/26ZE26JD-LC from Amphenol is a MIL-DTL-38999 series III straight plug with 26 contacts. MIL-DTL-38999 series III connectors are available in wide range of shell materials and finishes with 48hour, 500hour, 1000hour and 2000hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. MIL-DTL-38999 series III connectors are ideally well suited to harsh environment applications.
- High reliability, moisture and corrosion resistant
 - Outstanding EMI, RFI shielding protection
 - 500 mating cycles, high durability versions are available with 1500 mating cycles
 - Operates at extreme temperature range of -65°C to +200°C
 - Minimum insulation resistance is 5000Mohm (under 500VDC)
 - Scoop proof to eliminate the possibility of contact damage
 - IP67 environmental protection
 - Self locking connector system, triple start threaded coupling
 - Aluminium alloy body material with black zinc nickel plating
 - Copper alloy crimp socket contacts with gold plating
 
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Straight Plug
Crimp Socket - Contacts Not Supplied
17-26
Black Zinc Nickel
Gold
Corrosion Resistant, EMI
DS38999/26 Series
26Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
D
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate