Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCTVPS00RF-9-98PA-LC
Order Code2402037
Product RangeCTV Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £89.050 |
Price for:Each
Minimum: 1
Multiple: 1
£89.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCTVPS00RF-9-98PA-LC
Order Code2402037
Product RangeCTV Series
Technical Datasheet
Product RangeCTV Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement9-98
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEMI
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CTV Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
9-98
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability