Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00U000 000 12,
Order Code3436488
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00U000 000 12,
Order Code3436488
Technical Datasheet
Accessory TypeConnector Cover
For Use WithEcomate Male Receptacles
Connector Body MaterialPlastic Body
Product Range-
Product Overview
The C016 00U000 000 12 from AMPHENOL is an IP65 Dust cover cap for the Ecomate male panle mount receptacles.
- IP rating: IP65
Technical Specifications
Accessory Type
Connector Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Ecomate Male Receptacles
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014