Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3F
Order Code1835540
Product RangeAX
Also Known AsGTIN UPC EAN: 884957026326
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3F
Order Code1835540
Product RangeAX
Also Known AsGTIN UPC EAN: 884957026326
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeAX
SVHCNo SVHC (17-Dec-2014)
Alternatives for AX3F
2 Products Found
Product Overview
The AX3F is a 3-pole XLR Cable Connector with female contacts, a nickel-plated die-cast zinc alloy shell and a glass-filled PA66 insulator. The revolutionary AX series of XLR connector introduce an exciting contemporary look and feel to the professional audio interconnect market. This is designed to complement modern audio architecture and truly fit within their environment.
- Unique Australian designed shell and housing
- Ergonomic stylish sleeve design for improved grip
- Oversized latch lever preserves thumb
- Over-moulded cable support boot
- Compact solder buckets to reduce soldering time and wastage
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Socket
Contact Plating
Tin Plated Contacts
Product Range
AX
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03287