Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-HD-ISO-1023
Order Code1894610
Also Known AsAPH-HD-ISO-1023
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-HD-ISO-1023
Order Code1894610
Also Known AsAPH-HD-ISO-1023
Technical Datasheet
Convert From Coax TypeBNC HD
Convert From GenderReceptacle
Convert To Coax Type1.0 / 2.3 DIN
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The APH-HD-ISO-1023 is a RF/coaxial isolated straight Bulkhead Adapter with HD-BNC jack to 1.0/2.3 jack connection. It has nickel-plated brass body, gold-plated brass contact and a PTFE insulator.
- 75Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC HD
Convert To Coax Type
1.0 / 2.3 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (17-Dec-2014)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05