Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6-28-12S0
Order Code1963040
Product RangeAIT Series
Technical Datasheet
121 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £41.530 |
3+ | £36.700 |
Price for:Each
Minimum: 1
Multiple: 1
£41.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIT6-28-12S0
Order Code1963040
Product RangeAIT Series
Technical Datasheet
Connector TypeCircular
Product RangeAIT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts26Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Straight Plug
Circular Contact Type
-
Connector Body Material
Aluminium Body
Contact Material
-
Product Range
AIT Series
No. of Contacts
26Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01