Quantity | Price (ex VAT) |
---|---|
1+ | £29.870 |
3+ | £26.400 |
Product Information
Product Overview
The AIT series (MIL-DTL-5015 Series Equivalent) threaded Circular Connector for use in harsh environments. This Amphenol connector is sealed to withstand moisture, condensation, vibration and flash-over. Over 286 contact layouts are available, in variations that allow for just power, just signal or a mix of both contact types. Available in five mounting styles, nineteen shell sizes and solder or crimp termination.
- A resilient neoprene insulator and rear-seal grommet provide a liquid-tight assembly
- Rugged shell
- Wide range of wire gauges and current carrying capacity
Applications
Industrial, Aerospace, Defence, Military, Power Management, Automotive, Sensing & Instrumentation, Consumer Electronics, Communications & Networking
Technical Specifications
AIT Series
Straight Plug
Crimp Pin
16-11
Olive Drab Chromate over Cadmium
Silver
-
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate