Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-15-00-00-10-AA-04
Order Code1281658
Product Range5003
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-15-00-00-10-AA-04
Order Code1281658
Product Range5003
Technical Datasheet
Connector Shell Size15
Cable Diameter Max12.83mm
Strain Relief Material-
Product Range5003
For Use WithMil-C-38999 Series III Connectors
Product Overview
The AIA-5003-15-00-00-10-AA-04 is a size-15 Backshell with zeta lock termination and heat shrink boot groove. This backshell is made of aluminium alloy with zinc cobalt with green chromate passivation plating finish. This 5003 series backshell is suitable for Mil-C-38999 series III connectors. The backshell is suitable for termination using bandit, Zetalock and heat shrink product.
- 0° Exit angle
- Designed to give 360° screening
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
15
Strain Relief Material
-
For Use With
Mil-C-38999 Series III Connectors
Cable Diameter Max
12.83mm
Product Range
5003
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02