Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAHL-AU-B
Order Code1835519
Product RangeAC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FAHL-AU-B
Order Code1835519
Product RangeAC
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeAC
Product Overview
The AC3FAHL-AU-B is a 3-pole female XLR Audio Connector with gold-plated contacts, horizontal termination and an A-type thermoplastic shell. This AC series connector has latchless locking system.
- Industry standard PCB footprints
- 133V RMS Service voltage
- 1500VAC RMS Test voltage
- ≤5mΩ Typical contact resistance
- IP40 Protection rating
- 1500 Mating cycles
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Dec-2014)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01