Quantity | Price (ex VAT) |
---|---|
1+ | £17.440 |
3+ | £15.410 |
Product Information
Product Overview
The MIL-C-5015 series Cylindrical Connector features threaded couplings and single key/keyway polarization, representing maximum simplicity in design. Applications include military ground support equipment, ordnance and shipboard installations. Amphenol industrial operations manufactures five classes of connectors to meet different requirements. MS-A and MS-C class connectors perform many of the vital functions in powering, testing and ground support systems. MS class F connectors satisfy all the performance requirements of MIL-DTL-5015. Class E, environmental is also produced, but is no longer listed on the qualified products listing (QPL). These connectors are recommended for conditions where vibration, moisture, pressure or temperature are extreme. The MS-R low profile assembly was attained by moving the axial compression nut and grommet assembly forward and flush with the rear of the insert.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environmental resistant
- Resilient inserts
- Threaded couplings
- Single key/keyway shell polarization
- 3000VAC (RMS) at sea level Operating voltage
Applications
Aerospace, Defence, Military
Technical Specifications
75 Series
Box Mount Receptacle
Crimp Socket
18-4
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate