Quantity | Price (ex VAT) |
---|---|
1+ | £66.030 |
3+ | £58.360 |
Product Information
Product Overview
The 62GB-11E08-04SN from Amphenol is 62GB series, MIL-DTL-26482 series equivalent cable mount receptacle with 4 contacts. The 62GB series miniature bayonet lock connectors are designed for harsh environments. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. The 62GB series connectors have advantage of key way orientation to reduce mis-mating among multiple connectors. Complete moisture sealing is achieved by combining four seals such as shell, peripheral, interfacial and wire. Wire seal is accomplished by multiple ripple design, exceeding the wire sealing requirements of MIL-DTL-26482.
- Five keyway, three point bayonet coupling with optional rotational polarization
- Protection against cross plugging
- Operating temperature range from -55°C to +125°C
- Maximum contact resistance of 5mohm
- Insulation resistance is 5000Mohm at 25˚C
- 500 mating cycles, environmentally sealed
- Wide range of wire gauges and current carrying capability
- Polychlroprene rubber compound insulator
- Aluminium alloy body material with olive drab zinc plating
- Copper alloy solder socket contacts with gold plating
Applications
Industrial, Commercial
Technical Specifications
62GB Series
Cable Mount Receptacle
Solder Socket
8-4
Olive Drab Zinc
Gold
Environmentally Sealed
MIL-DTL-26482 Series
4Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate