Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL
Manufacturer Part No227-1490
Order Code1894619
Technical Datasheet
Connector Type-
Connector Body Style-
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector Mounting-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 227-1490 is a Spanner Nut Tool for use with HD-BNC connectors.
Applications
Industrial
Technical Specifications
Connector Type
-
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
-
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
-
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808