Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-606015-351
Order Code1949713
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £118.370 |
Price for:Each
Minimum: 1
Multiple: 1
£118.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-606015-351
Order Code1949713
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min4AWG
For Use WithAmphenol's GT Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
4AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol's GT Series
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036136
Product traceability