Print Page
Product Information
ManufacturerAMPHENOL
Manufacturer Part No044-100-1414P-100-101
Order Code1872244
Product Range44
Technical Datasheet
Product Range44
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAmphenol's 44 Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 44 series Circular Connector for use with car and RV interconnections. The Amphenol 44 series associates easy assembly with high performance. The easy one piece structure is impervious against water, fuel, lubricants, ozone, road salt and other environmental impacts. Furthermore the 44 series is vibration resistant and field proven in rugged applications.
- Long time resistance against environmental impacts
- 3 Liquid-proof seals (primary, secondary and wire)
- Quick and easy assembly
- Quick and easy mating
- Protection against mismating
- High reliability
- Discrete wire interconnection
- IP65/67 Protection class
Applications
Automotive, Security, Logistics, Industrial, Aerospace, Defence, Military, Mining, Oil & Gas
Technical Specifications
Product Range
44
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Amphenol's 44 Series
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102