Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2406-316
Order Code1300962
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2406-316
Order Code1300962
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width45.72mm
No. of Max Strands x Strand Size7 x 32AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Alternatives for 135-2406-316
1 Product Found
Product Overview
The 135-2406-316 is a 16-core unshielded Ribbon Cable with tinned copper conductor and a self-extinguishing PVC jacket. The 3C® colour-coded cable is designed for mass termination techniques including Spectra-Strip IDC connectors. With the conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated. The colour coding allows easy circuit tracing and routing.
- CPR: Not Yet Qualified
- Precise spacing for controlled electrical characteristics
- Colour coded for easy identification
- Double contour allows termination from either side of the cable
- Easy conductor separation for circuit routing
- 120Ω Nominal impedance
- 11.7pf/ft at 1MHz Capacitance
- 1.4ns/ft Propagation delay
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 32AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
16Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
45.72mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.78