Product Information
Alternatives for 132-2801-050
1 Product Found
Product Overview
The 132-2801-050 is a 50-conductor Twist 'N' Flat® Ribbon Cable, made of 28AWG tinned copper conductor, 0.050-inch centerline. The ribbon cable is consists of stranded round conductors insulated with colour-coded PVC, twisted into pairs and laminated between layers of PVC film to form a planar cable. The twist in adjacent pairs is reversed to reduce cable crosstalk even further. The cable features mass termination with the electrical performance of twisted pairs. Labor savings of up to 95% as compared to automatic strip and crimp termination are readily achieved.
- CPR: Not Yet Qualified
- Conductors with precise spacing for controlled electrical characteristics
- Double sided lamination provides excellent conductor strain relief and mass termination
- 0.042 ±0.003" (Flat section) cable thickness
- 100Ω Nominal single ended impedance
- 1A Nominal at 10°C rise above ambient
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Unscreened
28AWG
-
Multi-coloured
7 x 36AWG
300V
PVC
-
50Core
0.072mm²
-
64.16mm
1.27mm
Tinned Copper
Twisted Pair to Flat Ribbon Cable
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate