Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTVX2SA2G03A
Order Code2478035
Product RangeUSBFTVX Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £326.060 |
Price for:Each
Minimum: 1
Multiple: 1
£326.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTVX2SA2G03A
Order Code2478035
Product RangeUSBFTVX Series
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial0.98ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeUSBFTVX Series
SVHCCadmium (25-Jun-2025)
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Black
Product Range
USBFTVX Series
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Cadmium (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability