Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £56.150 |
3+ | £49.620 |
Price for:Each
Minimum: 1
Multiple: 1
£56.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV62A1N
Order Code2477987
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCCadmium (21-Jan-2025)
Product Overview
The RJFTV62A1N is a CAT6 Ethernet Adapter for harsh environment with square flange receptacle. It is used an Ethernet Class E/Cat6 connection for 10 BaseT, 100 BaseTx or 1000 BaseT up to 250MHz networks in harsh environments. With the patented RJ Stop system it can uses a standard RJ45 cord set in a metallic plug which will protect it from shocks, dust and fluids.
- Cat 6 per EIA/TIA 568 and ClassE per ISO 11801
- IP68 Sealed against fluids and dusts
- Improved EMI protection
- Tri Start Thread coupling mechanism
- Robust metallic shell
- 500 Mating cycles (minimum)
- -40 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Aerospace, Defence, Military, RF Communications, Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Cadmium (21-Jan-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Alternatives for RJFTV62A1N
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability