Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF6G-PMA17
Order Code2478012
Product RangeRJ Field
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £63.120 |
Price for:Each
Minimum: 1
Multiple: 1
£63.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF6G-PMA17
Order Code2478012
Product RangeRJ Field
Technical Datasheet
Connector MountingCable Mount
Product RangeRJ Field
Product Overview
The RJF6G is a 8-contact RJ45 Ethernet Connection System, RJ field allows to use an Ethernet class D/CAT5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. Plug, plastic gland shell type. Olive drab cadmium finish with metallized inserts.
- Bayonet coupling
- Shock, vibration and traction-resistant
- 500-cycle Minimum durability (mating)
- Sealed against fluids and dusts (IP67)
- -40 to +85°C Temperature range
Applications
Robotics, Industrial, Automation & Process Control, Test & Measurement, Communications & Networking
Technical Specifications
Connector Mounting
Cable Mount
SVHC
Cadmium (25-Jun-2025)
Product Range
RJ Field
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability