


Quantity | Price (ex VAT) |
---|---|
1+ | £82.810 |
Product Information
Product Overview
The PTG06E14-5PZ-SQ-023 from Amphenol is PTG series, MIL-DTL-26482 series I equivalent straight plug with 5 contacts. The PTG series miniature cylindrical connectors with grounding ring offers high density contact arrangements in a circular shell with salt spray exposure of 48hours, 500hours. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PTG series connectors ideal for environmental sealing or pressurized applications.
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to 125°C
- EMI/RFI protection
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with electroless nickel plating
- Copper alloy solder pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
PT Series
Straight Plug
Solder Pin
14-5
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
5Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
Z
Cadmium (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate