Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMC3CG-S2
Order Code2100251
Technical Datasheet
Connector Shell Size-
Cable Diameter Max17mm
Strain Relief MaterialZinc Alloy
Product Range-
For Use WithMotionGrade M40 C Series Circular Connectors
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
MotionGrade M40 C Series Circular Connectors
Cable Diameter Max
17mm
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0654