Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1CKN0900
Order Code2100213
Product RangeMotionGrade M23 B Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1CKN0900
Order Code2100213
Product RangeMotionGrade M23 B Series
Technical Datasheet
Product RangeMotionGrade M23 B Series
Sensor Connector SizeM23
No. of Contacts9Contacts
Sensor Connector GenderFemale
No. of Positions9 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP66, IP67
Connector Coding-
Contact Plating-
Connector Body MaterialZinc Alloy Body
Contact Material-
Current Rating30A
Voltage Rating630V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MotionGrade M23 B Series
No. of Contacts
9Contacts
No. of Positions
9 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Connector Body Material
Zinc Alloy Body
Current Rating
30A
SVHC
No SVHC (15-Jan-2018)
Sensor Connector Size
M23
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP66, IP67
Contact Plating
-
Contact Material
-
Voltage Rating
630V
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0503