Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA3CG-S3
Order Code2100231
Product RangeMotionGrade A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA3CG-S3
Order Code2100231
Product RangeMotionGrade A
Technical Datasheet
Connector Shell Size-
Cable Diameter Max15mm
Strain Relief MaterialZinc Alloy
Product RangeMotionGrade A
For Use WithMotionGrade M23 A Series Circular Connectors
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MotionGrade A series DIN style Connector designed to excel in performance and reliability in our customers most demanding environments. Amphenol's MotionGrade™ M23 and M40 products are ideally suited for advanced servo drive encoder feedback applications where control signal transmission or power is required in a robust and compact delivery system.
- High performance
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Zinc Alloy
For Use With
MotionGrade M23 A Series Circular Connectors
Cable Diameter Max
15mm
Product Range
MotionGrade A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042