Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 230 40
Order Code1849551
Product RangeC702
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 230 40
Order Code1849551
Product RangeC702
Technical Datasheet
Memory / Card TypeSmart Card
Connector TypeSmart Card
No. of Contacts-
Insert & Eject Mechanism-
Contact Material-
Contact Plating-
Product RangeC702
SVHCTo Be Advised
Product Overview
The C702 series smart card Wiping XXS Memory Socket with gleitende Kontakte contact method. It is used for chip card reader function. It is activated after the data contacts have mated with the contact field and before the card reaches its final position. The contact set is fixed, when the card is inserted, it wipes over the data contacts until they arrive at the card pads. Depending upon the card surface, wiping traces which do not influence the card function can occur after some insertion cycles. The advantage of wiping contacts is that they clean the contact point with every mating cycle.
- Self cleaning card present switch
- Normally open or normally closed switch
- Boardlocks for mechanical fixation
- Special shape of contacts minimizes card scratching
- PCB Mounting, dip solder pins
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
-
Contact Material
-
Product Range
C702
Connector Type
Smart Card
Insert & Eject Mechanism
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008