Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A02 801 E8
Order Code2192003
Product RangeHeavy Mate M
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A02 801 E8
Order Code2192003
Product RangeHeavy Mate M
Technical Datasheet
Product RangeHeavy Mate M
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Heavy Mate M series Connector may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of rated current. It comes with high profile hoods.
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate M
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011