Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-35650-51
Order Code1164238
Connector TypeBNC Coaxial
Connector Body Style-
Coaxial Termination-
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max0
Connector Mounting-
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Types
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
-
SVHC
Lead
Connector Body Style
-
Impedance
50ohm
Contact Material
Brass
Frequency Max
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability