Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00.
Order Code2490364
Product RangeSMB IN- Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M1.00.
Order Code2490364
Product RangeSMB IN- Series
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourTransparent
Product RangeSMB IN- Series
SVHCLead
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
SMB IN- Series
Coaxial Cable Type
RG316
Cable Length - Imperial
3.3ft
Jacket Colour
Transparent
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability