Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-492-050
Order Code3219267
Technical Datasheet
Connector to Connector90° AMC Plug to SMA Jack
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial2"
Cable Length - Metric50mm
Jacket ColourNatural
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Jack
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
2"
Jacket Colour
Natural
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443