Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-230-072
Order Code3549703
Connector to ConnectorTNC RP Plug to TNC RP Jack
Coaxial Cable TypeLMR-400
Impedance50ohm
Cable Length - Imperial72"
Cable Length - Metric1.83m
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Jack
Impedance
50ohm
Cable Length - Metric
1.83m
Product Range
-
Coaxial Cable Type
LMR-400
Cable Length - Imperial
72"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239954
Product traceability