Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KH-255A2020-
Order Code3128566
Product RangePT-6 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KH-255A2020-
Order Code3128566
Product RangePT-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Track Resistance2.5Mohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-6 Series
Power Rating100mW
Resistance Tolerance± 20%
Temperature Coefficient-500ppm/°C to +300ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.3mm
Product Width3.5mm
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
PT-6 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
6 mm Round
Product Length
6.3mm
Product Height
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Element Material
Carbon
Track Resistance
2.5Mohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
-500ppm/°C to +300ppm/°C
Resistor Case / Package
-
Product Width
3.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001