Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7SA03GOPEN
Order Code2402148
Product RangeUSB3F TV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £119.000 |
| 5+ | £118.000 |
| 10+ | £116.000 |
| 25+ | £115.000 |
Price for:Each
Minimum: 1
Multiple: 1
£119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7SA03GOPEN
Order Code2402148
Product RangeUSB3F TV Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric305mm
Cable Length - Imperial1ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeUSB3F TV Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
1ft
Jacket Colour
Black
Product Range
USB3F TV Series
Cable Length - Metric
305mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171