Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0076
Order Code7422702
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial2.5ft
Cable Length - Metric760mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
760mm
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Imperial
2.5ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567