Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoC10-642449-001
Order Code1894634
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoC10-642449-001
Order Code1894634
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows-
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003