Print Page
MP-6511-61S
Circular Connector, MP-65 Series, Cable Mount Receptacle, 61 Contacts, Solder Socket, Threaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoMP-6511-61S
Order Code4373223
Product RangeMP-65 Series
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £202.630 |
3+ | £171.460 |
Price for:Each
Minimum: 1
Multiple: 1
£202.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoMP-6511-61S
Order Code4373223
Product RangeMP-65 Series
Product RangeMP-65 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts61Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialDiecast Aluminium Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MP-65 Series
No. of Contacts
61Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Diecast Aluminium Alloy Body
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001