Print Page
10038075-A1PLF
Phone Audio Connector, 3.5mm, 5 Contacts, Jack, Surface Mount, Gold Flash Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10038075-A1PLF
Order Code4362279
Product Range10038075 Series
20,250 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
750+ | £0.668 |
2250+ | £0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
£501.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10038075-A1PLF
Order Code4362279
Product Range10038075 Series
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range10038075 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Flash Plated Contacts
Product Range
10038075 Series
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000842