
Product Information
Product Overview
The HP299 is a flow kit in circuit debug system. The flow kit can be connected to microcontroller hardware systems to provide a real time debug facility where it is possible to step through the flow code program on the PC, and step through the program in the hardware at the same time. The system is controlled from within the flow code environment where controls allow users to start, stop, pause and step through their program one icon at a time. Under user control the flow code software shows the location of the program in the flow chart, the value of all variables in the program, and allows users to alter the variable values when the program is paused. Flow kit can be used on microcontrollers supported by flow code 4.2 and later. It is compatible with E-blocks, user's own hardware and third party PIC and AVR programming systems. It is compatible with Matrix USB systems such as formula flow code, MIAC and ECIO devices.
- Helps to solve programming problems quickly and simply
- Compatible with ECIO, MIAC and formula flow code
- Also ideal for use with third party and user's own programming systems
- Allows start, step, and play of programs and see and alter variable values
- Compatible with flow code for PIC V4.2, ARM V4 and AVR V4
Applications
Embedded Design & Development
Contents
Flow Kit board, E-blocks connection board, 10way IDC ribbon cable, and a USB lead.
Technical Specifications
-
-
-
-
-
-
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
