Product Information
Product Overview
The EC378 is a powerful USB programmable microcontroller with a 28pin DIL (0.6inch) footprint. It provides an incredibly simple way of adopting microcontroller technology into your projects. The device behaves just like a normal 18 series PICmicro microcontroller. But when you plug the USB lead in and press the reset switch you can send a new program to the device. This makes the ECIO one of the lowest cost USB programmers in the World. ECIO is compatible with hex code from any appropriate compiler. ECIO is directly compatible with Flow code, a graphical programming language which greatly simplifies the code generation process but can also be used with any C compiler.
- ECIO is suitable for use where direct programming from USB is required
- Programmable from USB
- Compatible with a free version of flow code
- Includes boot loader software
- Can draw power from USB
- Usable with LabView and VB, C++ etc
Applications
Automotive, Lighting, Motor Drive & Control, Communications & Networking, Wireless, Sensing & Instrumentation, Power Management
Technical Specifications
Matrix
-
PICmicro
Four 28-pin ECIO USB programmable microcontrollers
No SVHC (17-Dec-2014)
-
-
ECIO28P USB Programmable Microcontroller
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate